Connector Discrete Wire Housing
0436802002
Conn Housing M 2 POS 7.49mm Crimp ST Cable Mount Black Sabre™ Bag
MolexOther Part Names : 436802002
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Housing
Gender
M
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
7.49
Body Orientation
Straight
Maximum Current Rating (A)
18/Contact
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Packaging
Bag
Product Weight (g)
3.236
Product Length (mm)
18.92
Product Depth (mm)
19.15
Product Height (mm)
35.56
Tradename
Sabre™
Mounting
Cable Mount

