Connector Headers and PCB Receptacles
0436500622
Conn Wire to Board HDR 6Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R
MolexOther Part Names : 436500622
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
6Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3
Body Orientation
Straight
Polarization Type
Center Key
Maximum Current Rating (A)
8.5/Contact
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
1.219
Product Length (mm)
21.64
Product Height (mm)
9.9
Tradename
Micro-Fit 3.0
Mounting
Surface Mount

