Connector Headers and PCB Receptacles
0436500319
Conn Wire to Board HDR 3 POS 3mm Solder ST Top Entry Thru-Hole Tray
MolexOther Part Names : 436500319
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3
Body Orientation
Straight
Polarization Type
Center Key
Maximum Current Rating (A)
8.5/Contact
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
30
Packaging
Tray
Product Length (mm)
12.65
Product Depth (mm)
5.57
Product Height (mm)
9.9
Mounting
Through Hole
Order Quantity

