Arrow Electronic Components Online
0436500300|MOLEX|limage
0436500300|MOLEX|simage
Connector Headers and PCB Receptacles

0436500300

Conn Wire to Board HDR 3Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray

Molex
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Other Part Names : 436500300

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    3Power
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Key
  • Maximum Current Rating (A)
    8.5/Contact
  • Maximum Voltage Rating
    600V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tray
  • Product Weight (g)
    0.668
  • Product Length (mm)
    12.65
  • Product Depth (mm)
    9.9
  • Product Height (mm)
    5.57
  • Tradename
    Micro-Fit 3.0
  • Contact Plating Thickness
    (1.52/1.27)um
  • Tail Length (mm)
    3.18
  • Mounting
    Through Hole
  • Family/Series
    43650
  • ALIAS
    0436500300, 43650-0300-TR175
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    175
Order Quantity

Documentation and Resources

Datasheets
Design resources