Connector Discrete Wire Housing
0436400300
Conn Housing M 3Power POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0™ Bag
MolexOther Part Names : 436400300
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Housing
Gender
M
Number of Contacts
3Power
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
3
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
0.696
Product Height (mm)
16.89
Tradename
Micro-Fit 3.0™
Mounting
Panel Mount

