Fuses
04351.75KR
Fuse Chip Very Fast Acting 1.75A 32V SMD Solder Pad 0402 Epoxy Glass T/R CSA
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.20
Automotive
No
PPAP
No
Type
Chip
Acting
Very Fast
Application
Battery Pack|Cell Phone|Digital Camera|DVD Player|Hard Disk Drive
Fuse Size (mm)
1.04 X 0.56 X 0.38
Current Rating (A)
1.75
Maximum Voltage Rating (V)
32
Maximum DC Voltage Rating (V)
32
Maximum Power Dissipation (W)
0.14198
Typical Melting I2t (A²S)
0.075
Typical Cold Resistance (Ohm)
0.039
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
90
Packaging
Tape and Reel
Product Depth (mm)
0.56(Max)
Product Length (mm)
1.04(Max)
Product Height (mm)
0.38(Max)
Fuse Material
Epoxy Glass
Mounting
Surface Mount
Package/Case
0402
Order Quantity

