Connector Headers and PCB Receptacles
0432550091
Conn Wire to Board HDR 9Power POS 6.35mm Solder ST Thru-Hole MLX Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
9Power
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
6.35
Body Orientation
Straight
Polarization Type
Dual Side Key
Row Spacing (mm)
6.35
Maximum Current Rating (A)
20/Contact
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Tray
Product Weight (g)
5.481
Tradename
MLX
Mounting
Through Hole

