Connector Headers and PCB Receptacles
0432550067
Conn Wire to Board HDR 3 POS 6.35mm Solder ST Thru-Hole MLX Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
6.35
Body Orientation
Straight
Polarization Type
Dual Side Key
Maximum Current Rating (A)
20/Contact
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
2.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Tray
Product Weight (g)
2.233
Tradename
MLX
Mounting
Through Hole

