Connector Telephone and Telecom
0432236128
Conn RJ-11 RCP 24 POS 2.54mm Solder RA Thru-Hole 16 Terminal 4 Port Cat 3/Cat 4 Tray
MolexOther Part Names : 432236128
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
RJ-11
Gender
RCP
Number of Terminals
16
Number of Contacts
24
Number of Ports
4
Number of Loaded Positions
16
Category Number
Cat 3/Cat 4
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
125VAC
Maximum Contact Resistance (mOhm)
10
Mating Cycle (Cycles)
500
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Multiport
Product Weight (g)
8
Product Length (mm)
47.78
Product Depth (mm)
20.57
Product Height (mm)
12.83
Mounting
Through Hole

