Arrow Electronic Components Online
No Image Available
Ferrite Cores

0431177081

Ferrite Core Round Cable Snap-Its 31-Material

Fair-Rite Products Corp

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Round Cable Snap-Its
  • Application
    Suppression Component
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Cable Mount
  • Packaging
    Carton
  • Product Length (mm)
    56.4
  • Product Depth (mm)
    42.95
  • Product Height (mm)
    54.9
Order Quantity

Documentation and Resources

Design resources