Arrow Electronic Components Online
0431173951|FAIRRITE|limage
0431173951|FAIRRITE|simage
Top Searched
Ferrite Cores

0431173951

Ferrite Core Round Cable Snap-Its 31-Material

Fair-Rite Products Corp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Round Cable Snap-Its
  • Application
    Suppression Component
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Cable Mount
  • Product Length (mm)
    25
  • Product Depth (mm)
    12.3
  • Product Height (mm)
    11.8
Order Quantity

Documentation and Resources

Datasheets
Design resources