Connector Discrete Wire Housing
0430610003
Conn Housing RCP 3Power POS 3.96mm Crimp ST Cable Mount Natural SPOX™ Bag
MolexOther Part Names : 430610003
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
3Power
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
75
Packaging
Bag
Product Weight (g)
1.017
Product Length (mm)
13.02
Product Depth (mm)
9.6
Product Height (mm)
16
Tradename
SPOX™
Mounting
Cable Mount

