Arrow Electronic Components Online
0430450825|MOLEX|simage
0430450825|MOLEX|limage
Connector Headers and PCB Receptacles

0430450825

Conn Wire to Board HDR 8 POS 3mm Solder ST Top Entry Thru-Hole Tray

Molex
Datasheets 

Other Part Names : 430450825

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    8
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3
  • Body Orientation
    Straight
  • Polarization Type
    Center Key
  • Row Spacing (mm)
    3
  • Maximum Current Rating (A)
    8.5/Contact
  • Maximum Voltage Rating
    600VDC|600VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tray
  • Product Weight (g)
    1.321
  • Product Length (mm)
    16.15
  • Product Depth (mm)
    8.77
  • Product Height (mm)
    9.91
  • Tail Length (mm)
    3.18
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources