Connector Headers and PCB Receptacles
0430450624
Conn Wire to Board HDR 6Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
MolexOther Part Names : 430450624
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
6Power
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
3
Body Orientation
Straight
Polarization Type
Center Key
Row Spacing (mm)
3
Maximum Current Rating (A)
8.5/Contact
Maximum Voltage Rating
600VAC|600VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
1.084
Product Length (mm)
13.15
Product Depth (mm)
8.77
Product Height (mm)
9.91
Tradename
Micro-Fit 3.0
Contact Plating Thickness
(1.52/1.27)um
Tail Length (mm)
3.18
Mounting
Through Hole

