Connector Telephone and Telecom
0428784218
Conn Modular Jack RCP 4 POS 1.02mm Solder ST Thru-Hole 4 Terminal 1 Port Cat 3 Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Modular Jack
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Number of Loaded Positions
4
Category Number
Cat 3
Termination Method
Solder
Terminal Pitch (mm)
1.02
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
150VAC
Mating Cycle (Cycles)
500
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Single
Product Weight (g)
1.71
Product Length (mm)
13.97
Product Depth (mm)
15.88
Product Height (mm)
12.7
Mounting
Through Hole
Order Quantity

