Arrow Electronic Components Online
0428244002|MOLEX|simage
0428244002|MOLEX|limage
Connector Contact

0428244002

Contact PIN Crimp ST Cable Mount 12AWG Reel

Molex
Datasheets 

Other Part Names : 428244002

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Power
  • Contact Type
    Power
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    20
  • Maximum Voltage Rating
    600V
  • Product Weight (g)
    0.729
  • Product Length (mm)
    26.11
  • Product Depth (mm)
    5.59
  • Product Height (mm)
    5.72
  • Wire Size (AWG)
    12
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources