Connector Headers and PCB Receptacles
0428203223
Conn Wire to Board HDR 3Power POS 10mm Solder RA Side Entry Thru-Hole Tube
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
3Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
10
Body Orientation
Right Angle
Polarization Type
Center Key
Maximum Current Rating (A)
50/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
100
Packaging
Tube
Product Weight (g)
9.731
Product Length (mm)
33.82
Product Height (mm)
21
Mounting
Through Hole
Order Quantity

