Connector Discrete Wire Housing
0428180412
Conn Housing HDR 4Power POS 10mm Crimp ST Panel Mount Black Mini-Fit Sr™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
4Power
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
10
Body Orientation
Straight
Maximum Current Rating (A)
50/Contact
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
9.089
Product Length (mm)
51.3
Tradename
Mini-Fit Sr™
Mounting
Panel Mount

