Fuses
0422001.MRA
Fuse Chip Fast Acting 1A 250V SMD Solder Pad 2410 6.25 X 2.24 X 2.5mm Epoxy Resin T/R Automotive AEC-Q200
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Type
Chip
Acting
Fast
Application
Instrument Cluster|LED Lighting Automotive Navigation System|Battery Management System
Fuse Size (mm)
6.25 X 2.24 X 2.5
Current Rating (A)
1
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
250
Breaking Capacity @ Rated Voltage (A)
50@250VAC|300@32VDC|100@125VDC|50@250VDC
Typical Melting I2t (A²S)
0.611
Typical Cold Resistance (Ohm)
0.0994
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Depth (mm)
2.24
Product Length (mm)
6.25
Product Height (mm)
2.5
Fuse Material
Epoxy Resin
Mounting
Surface Mount
Package/Case
2410
Order Quantity

