Connector Headers and PCB Receptacles
0417910833
Conn Wire to Board HDR 3Power POS 3.96mm Solder ST Top Entry Thru-Hole Bag
MolexOther Part Names : 417910833
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
3Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Polarization Type
Center Slot
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
25
Packaging
Bag
Product Weight (g)
1.119
Product Length (mm)
11.73
Product Depth (mm)
10.01
Product Height (mm)
14.73
Tail Length (mm)
3.56
Mounting
Through Hole

