Connector Headers and PCB Receptacles
0416620013
Conn Unshrouded Header HDR 14 POS 3.96mm Solder RA Thru-Hole KK Bag
MolexOther Part Names : 416620013
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
14
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Right Angle
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
50000
Maximum Contact Resistance (mOhm)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
50
Packaging
Bag
Product Weight (g)
6.029
Product Length (mm)
54.33
Product Depth (mm)
18.42
Product Height (mm)
8.2
Tradename
KK
Mounting
Through Hole

