Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Core Material
Metal
Inductance (H)
3.3u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Resistance (Ohm)
0.0924
Mounting
Surface Mount

