Inductor Surface Mount
0412CDMCCDS-3R3MC
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz Metal 2.1A 0.14Ohm DCR T/R
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Metal
Inductance (H)
3.3u
Inductance Decrease Percentage @ Isat (%)
70
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
2.1(Typ)
Maximum Saturation Current (A)
3.2
Maximum DC Resistance (Ohm)
0.14
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
4.75
Mounting
Surface Mount
Maximum Product Depth (mm)
4.45
Maximum Product Height (mm)
1.2
Order Quantity

