Capacitor Tantalum Polymer
04051-033
Cap Tant Polymer 47uF 16VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.035 Ohm 125°C T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8532.21.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
47uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.035
Equivalent Series Resistance Type
Low
IR (mA)
2.535
IL (uA)
76
Polarity
Polar
Maximum Dissipation Factor (%)
10
Special Features
Low ESR|High Frequency
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
D
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 2.8
Package/Case
7343-31
Temperature Range @ Derated Voltage (°C)
105 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
2.8
Product Weight (g)
0.30751

