Capacitor Ceramic Multilayer
0402YC104KAT2A
Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R
KYOCERA AVX Components CorporationYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.1uF
Tolerance
10%
Voltage
16VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Special Features
Temperature Stable Dielectric
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
12.5
Size (mm)
1 X 0.5 X 0.56
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.56(Max)
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.1
Family/Series
X7R Dielectric
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000, 2000, 3000, 4000, 10000, 15000, 20000
MSL
1
Order Quantity

