Capacitor Ceramic Multilayer
0402N1R2B500CT
Cap Ceramic 1.2pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R
Walsin TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
1.2pF
Tolerance
0.1pF
Voltage
50VDC
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Special Features
Wide Selection of Sizes is Available (0201 to 1812), High Capacitance in given Case Size
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1 X 0.5 X 0.5
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Family/Series
0402
ROHS Version
2011/65/EU, 2015/863
MSL
1
We don't have prices now, please check later
Order Quantity

