Inductor Surface Mount
0402F-R27K-08
Inductor RF Chip Molded/Unshielded Wirewound 0.27uH 1.4KOhm 10% 7.9MHz Ferrite 0.38A 0.55Ohm DCR 0402 Automotive AEC-Q200 T/R
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
RF Chip
Technology
Wirewound
Protection Style
Molded/Unshielded
Core Material
Ferrite
Inductance (H)
0.27u
Tolerance
10%
Impedance (Ohm)
1.4K@900MHz
Inductance Test Frequency (Hz)
7.9M
Maximum DC Current (A)
0.38
Maximum DC Resistance (Ohm)
0.55
Minimum Self Resonant Frequency (Hz)
880M(Typ)
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Maximum Product Length (mm)
1.2
Mounting
Surface Mount
Maximum Product Depth (mm)
0.65
Maximum Product Height (mm)
0.7
We don't have prices now, please check later.
Order Quantity

