Arrow Electronic Components Online
0402ESDA-MLP7|EATON|simage
0402ESDA-MLP7|EATON|limage
ESD Suppressors

0402ESDA-MLP7

ESD Suppressor Bi-Dir 30V 2-Pin Case 0402(1006Metric) T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Minimum ESD Pulse Withstand (Pulses)
    1000(Typ)
  • Maximum Response Time (ns)
    1
  • Maximum Working Voltage (V)
    30
  • Maximum Clamping Voltage (V)
    35(Typ)
  • Typical Trigger Voltage (V)
    300
  • Maximum Reverse Leakage Current (uA)
    0.0001(Typ)
  • Capacitance Value (pF)
    0.15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33
  • Package Width
    0.53
  • Package Length
    1.07
  • PCB changed
    2
  • Supplier Package
    Case 0402(1006Metric)
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources