Inductor Surface Mount
0402AS-015J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.015uH 5% 250MHz 24Q-Factor Ceramic 0.56A 0.17Ohm DCR 0402 Automotive AEC-Q200 T/R
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
RF Chip
Technology
Wirewound
Protection Style
Molded/Unshielded
Core Material
Ceramic
Inductance (H)
0.015u
Tolerance
5%
Inductance Test Frequency (Hz)
250M
Maximum DC Current (A)
0.56
Maximum DC Resistance (Ohm)
0.17
Minimum Quality Factor
24
Quality Test Frequency (Hz)
250M
Minimum Self Resonant Frequency (Hz)
3280M
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Packaging
Tape and Reel
Maximum Product Length (mm)
1.2
Mounting
Surface Mount
Maximum Product Depth (mm)
0.65
Maximum Product Height (mm)
0.7

