Capacitor Ceramic Multilayer
04023U100JAQ2A
Cap Ceramic 10pF 25V C0G 5% Pad SMD 0402 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
10pF
Tolerance
5%
Voltage
25VDC
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1 X 0.5 X 0.6
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.6(Max)

