Arrow Electronic Components Online
04023C104KAT2A62|KYOCERAAVX|simage
04023C104KAT2A62|KYOCERAAVX|limage
Capacitor Ceramic Multilayer

04023C104KAT2A-62

Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 0402 125°C T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.1uF
  • Tolerance
    10%
  • Voltage
    25VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    12.5
  • Size (mm)
    1 X 0.5 X 0.56
  • Package/Case
    0402
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.56(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources