Arrow Electronic Components Online
0402006|PHENX_CO|simage
0402006|PHENX_CO|limage
Busbars

0402006

Busbar 140A DIN Rail Copper

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7407.10.50.50
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    140
  • Material
    Copper
  • Product Length (mm)
    10
  • Product Depth (mm)
    3
  • Product Height (mm)
    2000
  • Product Weight (g)
    528
  • Mounting
    DIN Rail

Documentation and Resources

Datasheets
Design resources