Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Spiral Wrap
Color
Black
Body Material
Polyethylene
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
88
Packaging
Bag
Product Diameter (mm)
3.17
Product Length (mm)
30480
Mounting
Cable Mount

