Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Type
Split Loom
Color
Black
Body Material
Polyethylene
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Diameter (mm)
23.57
Product Length (mm)
3048
Mounting
Cable Mount

