Reduced Price
Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
8532.22.00.20
Automotive
No
PPAP
No
Type
Split Loom
Color
Black
Body Material
Polyethylene
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Diameter (mm)
27.25
Product Length (mm)
1524
Mounting
Cable Mount

