Arrow Electronic Components Online
04SCW13CGR|NTE_ELEC|simage
04SCW13CGR|NTE_ELEC|limage
Reduced Price
Cable Accessories

04-SCW13C-GR

Cable Accessories Self-Closing Wrap Polyester Gray Bag

NTE Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    3926.90.99.89
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Self-Closing Wrap
  • Color
    Gray
  • Body Material
    Polyester
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Product Diameter (mm)
    14
  • Product Length (mm)
    30480
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources