Arrow Electronic Components Online
04SCBW910WH|NTE_ELEC|simage
04SCBW910WH|NTE_ELEC|limage
Reduced Price
Cable Accessories

04-SCBW9-10WH

Cable Accessories Self-Closing Wrap Polyester White Bag

NTE Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    3926.90.99.89
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Self-Closing Wrap
  • Color
    White
  • Body Material
    Polyester
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Product Diameter (mm)
    10
  • Product Length (mm)
    3048
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources