Reduced Price
Cable Accessories
04-SCBW50L-BK
Cable Accessories Self-Closing Wrap Polyester Black Bag
NTE ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
3926.90.99.89
Automotive
Yes
PPAP
Unknown
Type
Self-Closing Wrap
Color
Black
Body Material
Polyester
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Product Diameter (mm)
52
Product Length (mm)
15240
Mounting
Cable Mount

