Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
3926.90.85.00
Automotive
No
PPAP
No
Type
Mounting Pad
Color
Black
Body Material
Nylon
Packaging
Bag
Product Length (mm)
18.79
Product Depth (mm)
18.79
Mounting
Cable Mount
Product Height (mm)
4.76

