Arrow Electronic Components Online
04ES375|NTE_ELEC|simage
04ES375|NTE_ELEC|limage
Cable Accessories

04-ES-375

Cable Accessories Braided Expandable Sleeving Flame Retardant Polyethylene Terephthalate Black Bag

NTE Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    3926.90.85.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Braided Expandable Sleeving
  • Color
    Black
  • Body Material
    Flame Retardant Polyethylene Terephthalate
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bag
  • Product Diameter (mm)
    15.9
  • Product Length (mm)
    5000
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources