Reduced Price
Cable Clamps and Clips
04-CCL212500
Cable Management, Clamp Nylon Black Screw Mount 31.8mm Bag
NTE ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
3926.90.85.00
Automotive
No
PPAP
No
Style
Clamp
Color
Black
Body Material
Nylon
Maximum Bundle Diameter (mm)
31.8
Packaging
Bag
Hole Diameter (mm)
4.6
Product Depth (mm)
12
Product Height (mm)
1.8
Mounting
Screw Mount

