Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Style
Lock Ball
Body Material
Stainless Steel
Maximum Bundle Diameter (mm)
89.91
Tensile Strength (N)
444.81
Maximum Operating Temperature (°C)
800
Packaging
Bag
Product Length (mm)
350

