Arrow Electronic Components Online
040550RL0|NTE_ELEC|simage
040550RL0|NTE_ELEC|limage
Reduced Price
Cable Ties

04-0550RL0

Cable Ties, Releasable Nylon Black 35mm Bag

NTE Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Style
    Releasable
  • Color
    Black
  • Body Material
    Nylon
  • Maximum Bundle Diameter (mm)
    35
  • Packaging
    Bag
  • Product Length (mm)
    150

Documentation and Resources

Datasheets
Design resources