Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
3926.90.99.89
Automotive
No
PPAP
No
Style
Standard Locking
Color
Blue
Body Material
Nylon
Maximum Bundle Diameter (mm)
22.22
Packaging
Bag
Product Length (mm)
104.77

