Arrow Electronic Components Online
03GENG3EH|DELTA|simage
03GENG3EH|DELTA|limage
Power Entry Modules

03GENG3E(H)

Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.60.18
  • Automotive
    No
  • PPAP
    No
  • Filter Type
    Filtered
  • Gender
    M
  • Number of Contacts
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating (VAC)
    250
  • Operating Frequency (Hz)
    150K to 30000K
  • Product Length (mm)
    31
  • Product Depth (mm)
    57
  • Product Height (mm)
    24
  • Mounting
    Snap-In

Documentation and Resources

Datasheets
Design resources