Power Entry Modules
03GEEG3V
Power Entry Module EMI Filtered PL 3 POS 250VAC 3A RA 1 Port
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Filter Type
EMI Filtered
Gender
PL
Number of Contacts
3
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Right Angle
Type
IEC
Maximum Current Rating (A)
3
Maximum Voltage Rating (VAC)
250
Operating Frequency (Hz)
150K to 30000K
Product Length (mm)
50.5
Mounting
Flange Mount

