Power Entry Modules
03GEEG3E
IEC connector with inbuilt EMI protection, maximum current of 3 A, maximum voltage of 250 VAC, and an operating frequency of 50/60 Hz
Delta ElectronicsThe 03GEEG3E is an IEC cable connector with a maximum operating current of 3 A and a maximum operating voltage of 250 VAC. The connector has various EMI filter components to reduce the effects of EMI on powered devices. These components include filter capacitors, resistors, and a choke. The internal choke has an inductance of 2.5 mH, the device side filter capacitors have values of 2,200 pF, and the bleed resistor has a value of 1 MΩ. The connector has one port, three contacts, and solder lugs for connecting to an external circuit. The length of the product is 52.1 mm.
Drawings/Package
Key Features
- Internal EMI filter components
- Maximum operating voltage of 250 VAC
- Maximum operating current of 3 A
- Solder lugs for connecting to external device
General Applications
- EMI-sensitive products
- EMI control
- PCs and power supplies
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
Automotive
No
PPAP
No
Filter Type
EMI Filtered
Gender
PL
Number of Contacts
3
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Type
IEC
Maximum Current Rating (A)
3
Maximum Voltage Rating (VAC)
250
Operating Frequency (Hz)
150K to 30000K
Product Length (mm)
52.1
Mounting
Flange Mount

