Arrow Electronic Components Online
No Image Available
Power Line Filters

03DBAG5

Power Line Filter General Purpose 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Maximum Current Rating (A)
    3
  • Maximum Leakage Current (mA)
    2
  • Maximum Voltage Rating
    250VAC
  • Inductance (mH)
    2.8
  • Capacitance Value (uF)
    0.1
  • Number of Phases
    1
  • Mounting
    Flange Mount
  • Termination
    Quick Connect
  • Product Length (mm)
    64.5
  • Product Depth (mm)
    63.5
  • Product Height (mm)
    19.5

Documentation and Resources

Datasheets
Design resources