Connector Terminal Blocks
0399200510
Conn Eurostyle Block 10 POS 15mm Solder ST Thru-Hole 85A/Contact Eurostyle™
MolexOther Part Names : 399200510
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Eurostyle Block
Number of Contacts
10
Terminal Pitch (mm)
15
Number of Rows
1
Number of Circuits
10
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
85/Contact
Maximum Voltage Rating
600V
Maximum Operating Temperature (°C)
130
Product Weight (g)
193
Product Length (mm)
149.1
Product Depth (mm)
20.3
Product Height (mm)
35.1
Housing Color
Black
Tradename
Eurostyle™
Mounting
Through Hole

