Connector Terminal Blocks
0398890043
Conn Eurostyle Block 5 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
MolexOther Part Names : 398890043
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Eurostyle Block
Number of Contacts
5
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
5
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
17.5/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
26.6
Product Depth (mm)
8.2
Product Height (mm)
10
Housing Color
Black
Mounting
Through Hole